Infineon Technologies TLx496x-xM 5V Hall Switch Sensors
Infineon TLx496x-xM 5V Hall Switch Sensors are specially designed for highly accurate applications and are easy to use. These sensors are a cost-effective solution for position sensing applications, requiring high-temperature stability of the magnetic threshold. The TLx496x-xM series targets applications that require a precision hall latch or switch with a broad operating temperature range. These switches offer excellent magnetic behavior making them ideal for index counting applications with a pole wheel. The switches are also ideal for rotor position detection (BLDC motors) and open/close detection.Features
- 3.0 to 5.5V operating supply voltage
- Low current consumption 1.4mA
- ESD protection 4kV HBM
- Active error compensation (chopped)
- High stability of magnetic thresholds
- Low jitter (typ. 0.35µs)
- Operating temperature range
- from -40 to +170°C (TLE496x-xM)
- from -40 to +125°C (TLI496x-xM)
- Small SMD package SOT23
- TLE: AEC-Q100 qualified
- TLI: SDEC47 qualified
Applications
- Index counting application with a pole wheel
- Rotor position detection (BLDC motors)
- Open/close detection
Specifications
Learn More About
Paskelbta: 2019-04-12
| Atnaujinta: 2024-01-15