Infineon Technologies KIT_XMC7200_MC1 Motor Control Kit
Infineon Technologies KIT_XMC7200_MC1 Motor Control Kit is a complete system motor control kit designed to demonstrate the advanced motor control capabilities of the XMC7200 microcontroller, providing a complete out-of-the-box experience. The Infineon Technologies KIT_XMC7200_MC1 kit includes everything needed, featuring a motor, power board, drive card, and power supply, allowing users to focus on developing applications without worrying about component sourcing. Dedicated code examples are included to accelerate development, which is easy to use and understand, enabling users to rapidly prototype and test motor control designs using the ModusToolbox™.Features
- Quad 3-phase motor control
- Segger Jlink onboard debugger with isolation
- Multiple feedback sensors
- Wi-Fi connectivity using an add-on module
- High-density connector
- Isolated single power supply
- Out-of-the-box experience
- "Real life“ motor control use cases
- 7V to 12V supply voltage range
- 5V output voltage
- RoHS compliant
Applications
- Servo drives
- General purpose drives
- Robotics
- Multicopters
- Light Electric Vehicles (EV)
Kit Contents
- KIT_XMC7200_DC_V1
- KIT_MOTOR_DC_250W_24V
- Adapter board
- Power supply
- Nanotec motor (DB42M03)
- USB-C™ to USB-A 2.0 cable
Overview
Block Diagram
Paskelbta: 2024-12-10
| Atnaujinta: 2024-12-24