Infineon Technologies EiceDRIVER™ Enhanced X3 Digital Family
Infineon Technologies EiceDRIVER™ Enhanced X3 Digital Family provides I2C-configurability for DESAT, Soft-Off, UVLO, Miller clamp, two-level turn-off (TLTO), and Fault function to simplify the design of highly reliable systems. The X3 Digital family (1ED38xx) allows adjustments from the input side via the I2C interface (pin SDA and SCL).The Infineon 1ED38xx single channel isolated drivers feature up to 9A output current and 40V maximum output supply voltage in a space-saving DSO-16 fine-pitch wide-body package with 8mm creepage. The Enhanced X3 Digital Family is certified according to UL 1577 as VIso = 5.7kVRMS for 1 minute and VDE 0884-11 (reinforced isolation) VIORM = 1767V.
Features
- 2300V input-to-output isolation voltage
- Up to 9A typical peak rail-to-rail output
- 40V absolute maximum output voltage
- Highest CMTI >200kV/μs
- Adjustable DESAT, Miller clamp, and soft-off
- Short-circuit clamping and active shutdown
- UL 1577 certified VISO = 5.7kVRMS for 1 minute and VDE 0884-11 certified reinforced isolation VIORM = 1767V
- Highest isolation capability can be used in 1500VDC
Applications
- Solar string inverters
- EV charging
- UPS
- Industrial drives
- Common Access Card (CAC)
- Welding equipment
- Induction heating appliances
- Power supplies for server and telecommunication systems
Videos
Paskelbta: 2023-03-08
| Atnaujinta: 2023-03-17