Pradžios puslapis
NAUJAUSI Produktai
Gamintojo Naujiena
Infineon Technologies
DRILL TRIGGER V2 Multifunctional Control Trigger - Infineon Technologies
Infineon Technologies DRILL TRIGGER V2 Multifunctional Control Trigger
Enlarge
Infineon Technologies DRILL TRIGGER V2 Multifunctional Control Trigger includes a pre-mounted magnet and two feathers. All 3D magnetic sensor 2GO Kits fit this add-on. The Infineon Technologies DRILL TRIGGER V2 add-on enables linear movements and direction selection, similar to the HMI interface on power tools.
Features
Use cases
Control trigger for power drills
Multidimensional measurement
Linear trigger and direction selection
Magnet included
Add-on component adapter
For all 3D sensor 2GO kits
Reduces the amount of components
Increases functionality
Applications
Industrial
Consumer
Automotive
Related Products
Kit provides an easy way to evaluate almost all capabilities of the XMC1400 microcontroller.
Features XMC4200 device with debugger plus CAN, Arduino, MikroBUS and Shields2Go form factor.
Designed to evaluate the capabilities of the XMC4400 microcontroller.
Equipped with a magnetic sensor for three dimensional measurement.
Current measurement evaluation tool capable of measuring currents in one-phase systems up to 25A.
Low-cost 2GO kit that evaluates the TLI4971 current sensor.
Used for the evaluation of the TLE4966G lateral Hall latch andTLE4966V-1G vertical Hall latch.
Designed to evaluate several derivatives of the TLx5012B GMR angle sensor.
Equipped with a magnetic sensor for 3D measurement combined with an ARM Cortex-M0 CPU.
Directly replaces potentiometer joysticks in gaming controllers and similar devices.
Enlarge
Paskelbta: 2024-12-10
| Atnaujinta: 2024-12-24