Heyco HEYClip™ Nylon Push Screws
Heyco HEYClip™ Nylon Push Screws install like traditional nylon push rivets but are removable and reusable. Heyco HEYClip Nylon Push Screws save time by installing with finger-tip pressure. The user can remove these push screws by unscrewing them like a traditional threaded fastener. The series features low insertion force (30N to 40N) but high extraction force (50N to 140N).Features
- Installs like a traditional nylon push rivet but removable/reusable
- Remove by unscrewing like a traditional threaded fastener
- Saves time by installing with finger-tip pressure
- Low insertion force but high extraction force
Specifications
- M3, M4, M5, M6, or M8 threaded mounting hole
- Natural or black color
- 30N to 40N maximum push-in force
- 50N to 140N minimum pull-out force
- 2.5mm to 5.5mm head height
- 8.5mm to 18mm overall length
- 5.5mm to 13mm head diameter
Dimensions
Paskelbta: 2019-10-11
| Atnaujinta: 2023-04-04