Harwin Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Features

  • 4-finger contact design to maintain electrical continuity
  • Stainless-steel jackscrews for maximum security and strain relief
  • Jackscrew design options: hex slotted, hex socket, guide pin, reverse fix, 101 Lok
  • Fully shrouded and polarized to prevent mismating
  • Proven history in military and aerospace applications
  • Ideal for COTS applications
  • Low outgassing properties meet ESA requirements
  • Through-board, surface-mount, or crimp termination for all variations of board-to-board, cable-to-board, and cable-to-cable interconnect requirements
  • Metal backshells available for strain relief, cable protection, and RFI shielding

Applications

  • Military and defense
  • Aerospace
  • Space
  • Industrial
  • Medical
  • Energy
  • Motorsports

Specifications

  • 3A per contact (electrically loaded), beryllium copper and gold plated
  • Withstands 100G shock for 6ms and up to 20G vibration for 6hrs
  • -55°C to +125°C operating temperature range
  • 500 mating cycles for durability
  • 800V AC/DC working voltage
  • UL 94V-0 rated
  • Up to 1000MΩ min. at 500VDC insulation resistance
  • 25mΩ max. contact resistance
Paskelbta: 2011-04-11 | Atnaujinta: 2023-10-03