GCT FFC / FPC Connectors
GCT Flat Flexible Cable (FFC) / Flat Printed Circuit (FPC) Connectors are available in 0.3mm, 0.5mm, and 1.0mm pitches. These connectors feature horizontal or vertical orientation, numerous locking styles, and Zero Insertion Force (ZIF) designs. GCT FCC / FPC connectors include special cable options such as shielded, stripped ends for PCB soldering, high temperature, and folding/bending are available. These FPC connectors are available in 6 to 80 conductors in 0.5mm pitch and 4 to 50 conductors in 1.0mm pitch.Flat Flexible Cable (FFC)
The Flat Flexible Cables (FFC) are available in A-type that contacts same side and D-type that contacts opposite sides. These cables can be folded into different shapes to save space and fit perfectly into the equipment. The FFC connectors feature shielding, grounding, supporting strip, stripped ends for direct PCB soldering, and secure cable mating.
Features
- 0.3mm, 0.5mm, and 1.0mm pitches
- Horizontal or vertical orientation
- Numerous locking styles
- Zero Insertion Force (ZIF) designs
- -25°C to +85°C operating temperature range
Additional Resources
FFC Folding & Bending Types
Comparison Chart
Paskelbta: 2021-05-12
| Atnaujinta: 2025-03-03