Bridgetek NerO Module

Bridgetek Chip NerO Module is a fully compatible Arduino Uno inspired reference design with an ATMega328 controller and Bridgetek's FT231x USB to UART programming interface. The board is capable of operating at 5V with a switching regulator. The regulator is capable of delivering a 1A output current while remaining cool to the touch. A Micro-B USB connector allows for connecting to a development PC for firmware updating and delivering power over USB to the board.

Features

  • 16MHz ATmega328 32-pin TQFP package microcontroller
  • UNO R3 form factor
  • 14 digital I/O pins (6 PWM outputs)
  • Bridgetek FT231XS USB UART interface
  • A Micro-B USB connects to PC connect or provides power supply over USB for board
  • VIN Input voltage - 7V to 20V ( 9V or 12V recommended )
  • Hardware reset button provided
  • 6 analog inputs
  • 5V switching regulator with 1A output current
  • CE and FCC certified
  • Optiboot bootloader preloaded
  • Arduino software (IDE) and UNO library compatible
  • Arduino shield compatible
  • Bridgetek shield available soon

Videos

Paskelbta: 2016-03-08 | Atnaujinta: 2022-03-11