FRAMOS FPA-4.A/AGX-Kit Processor Adapter Kit
FRAMOS FPA-4.A/AGX-Kit Processor Adapter Kit includes all components required to connect a FRAMOS Sensor Module (FSM:GO, FSM:FSA) either directly or via an FFA Kit. FPA-4.A/AGX-Kit is compatible with all NVIDIA Jetson AGX Developer Kits and 3rd party boards that utilize the same 120-pin FMC/mezzanine connector and pinout. Comprehensive support is provided for all Sensor Modules in the NVIDIA Jetson family, offering reference implementations of MIPI CSI-2 (D-PHY) drivers and example ISP configurations. The software package enables embedded software engineers to access the communication and streaming system, ensuring optimal image capture in memory. All sensor drivers and device tree overlays are open source, enabling customization and extension to meet the specific requirements of any application.Features
- Includes everything needed to get started with the NVIDIA Jetson AGX developer kits
- Versatile compatibility
- Includes an adapter, cabling, and mounting material for four sensor modules
- Synchronization and timing signal access
- Four Pixelmate™ interfaces with a 4-lane MIPI CSI-2 each
- Test points to all other sensor signals
- Enhanced signal management
- Flexible interfaces
- Dynamic configuration
- Robust design
Applications
- Embedded vision systems
- Artificial intelligence and machine learning
- Industrial automation
- Robotics and drones
Kit Contents
- FPA-4.A/AGX-V1 - Quad PixelMate™ FPA for NVIDIA Jetson AGX developer kits (four PixelMate, MIPI CSI-2)
- FMA-CBL-MPB125-150/5 - FPA sync cable, two Picoblade (1.25mm/5-pin), 150mm
- FMA-FC-150/60-V1 (4 pcs) - Flex cable 150mm for PixelMate™ MIPI CSI-2
- FMA-SCW/01-KIT (2 pcs) - Screws/spacers for direct stacking of two FSM/FFA (four mounting holes)
Assembly
FSM Ecosystem
Resources
Paskelbta: 2025-01-20
| Atnaujinta: 2025-01-29