FRAMOS D455e-f Industrial Depth Camera

FRAMOS D455e-f Industrial Depth Camera is built with Intel® RealSense™ technology. This camera includes an IR pass filter that improves the sensing capabilities of the camera in challenging lighting conditions, including light reflections and vertical patterns. The D455e-f camera consists of an industrial M12 Ethernet and Intel RealSense D450 depth module. The D450 module extends the distance between the depth sensors to 95mm which improves depth (Z) error to less than 2% at 4m. This camera features a 1280 x 720 maximum depth resolution, 30fps maximum depth frame rate, and an RGB sensor. The RGB sensor includes a global shutter matched to the depth of FoV of 86° to improve the correspondence between the depth and RGB images. The D455e-f camera is ideal for applications such as OEMs and integrators.

Features

  • IR pass filter
  • Industrial M12 Ethernet and M8 connectors
  • Includes Intel RealSense D450 depth module
  • IP66 dust and waterproof housing for industrial environments
  • Gigabit Ethernet data transmission
  • Intel RealSense SDK 2.0 compatible
  • Data transfer up to 100m in length
  • Onboard depth calculation with Intel RealSense vision processor D4
  • External event trigger mode

Applications

  • OEMs
  • Integrators

Specifications

  • 1280 x 720 maximum depth resolution
  • 30fps maximum depth frame rate
  • 87° horizontal Field of View (FoV)
  • 58° vertical Field of View (FoV)
  • 94° diagonal Field of View (FoV)
  • Active IR stereo depth technology

Overview

FRAMOS D455e-f Industrial Depth Camera
Paskelbta: 2025-02-18 | Atnaujinta: 2025-03-03