Pradžios puslapis
NAUJAUSI Produktai
Gamintojo Naujiena
TDK
EPCOS Inductor Kits & Accessories
EPCOS Inductor Kits & Accessories
EPCOS offers several Inductor Kits & Accessories to aide engineers with meeting a variety of design needs. EPCOS Inductor Kits are available for Data Line Chokes, Power Line Chokes, SAW Filters for Wireless AMI metering, SMT Inductors, and SMT Power Inductors.
Data Line Chokes:
Used in automotive applications(CAN and FlexRay bus), industrial field bus systems, line cards for telecommunications
LR from 11 to 4700µH
Rated voltage VR=42 VAC/80 VDC
Datasheets
Power Line Chokes:
LR from 1.2 to 100mH
Rated voltage: 250VAC
Datasheets
Saw Filters
for Wireless AMI Metering
Center frequency: 315MHz to 2.4GHz
Available in Wideband or Narrowband Filters
Datasheets
SMT Inductors:
LR from 0.015 to 10,000µH
Tolerances: ±5, ±10, and ±20%
Datasheets
SMT Power Inductors:
Shielded and unshielded versions (Series B82462)
Operating temperature: -40ºC to +130ºC (Series B82599*A013, B82599*A025)
Flat Wire Winding: Extremely low resistance coil (Series B82599*A013, B82599*A025)
Datasheet
Paskelbta: 0001-01-01
| Atnaujinta: 0001-01-01