EPCOS / TDK S14, S10, & S07 SIOV Metal Oxide Leaded Varistors
EPCOS / TDK S14, S10, and S07 SIOV Metal Oxide Leaded Varistors are engineered for use in communication systems, household appliances, and power supply units. These high-performance varistors are also ideal for consumer and power metering applications. EPCOS / TDK S14, S10, and S07 SIOV Metal Oxide Leaded Varistors are constructed using a round leaded varistor element, UL 94V-0 flame-retardant epoxy resin coating, and tinned wire terminals. All three variants are RoHS compliant.The S14 varistors feature a 14mm-diameter disk, 130VRMS to 625VRMS operating voltage range, 4.5kA to 6kA peak surge current range, and 260pF to 440pF capacitance range.
The S10 series offers a 10mm-diameter disk and 130VRMS to 680VRMS operating voltage range. These compact, PSpice-modeled modules provide high surge current ratings up to 2500A and no derating up to an ambient temperature of +105°C.
The S07 devices have a 7mm-diameter disk and 115VRMS to 460VRMS operating voltage range. These compact, PSpice-modeled varistors feature high surge current ratings up to 1200A and no derating up to an ambient temperature of +105°C.
Features
- Common
- High performance
- Round leaded varistor element
- UL 94V-0 flame-retardant epoxy resin coating
- Tinned wire terminals
- RoHS compliant
- S14
- 14mm-diameter disk
- Wide 130VRMS to 625VRMS operating voltage range
- All types In at 3kA = >15 impulses according to UL 1449, 4th edition surge current generator (8/20 μs), type 5 listed
- Multiple pulse handling capability
- S10
- 10mm-diameter disk
- Wide 130VRMS to 680VRMS operating voltage range
- High surge current ratings up to 2500A
- No derating up to +105°C ambient temperature
- PSpice models
- S07
- 7mm-diameter disk
- Wide 115VRMS to 460VRMS operating voltage range
- High surge current ratings up to 1200A
- No derating up to +105°C ambient temperature
- PSpice models
Applications
- Consumer
- Power metering
- Communication systems
- Household appliances
- Power supply units
Specifications
- Common
- ≥2.5kVRMS electric strength
- ≥100MΩ insulation resistance
- 40/105/56 climatic category
- Temperature ranges
- -40°C to +105°C operating
- -40°C to +125°C storage
- S14
- 275VAC to 460VAC and 350VDC to 615VDC rating range
- 430V to 750V varistor voltage range
- 710V to 1240V clamping voltage range
- 4.5kA to 6kA peak surge current range
- 71J to 150J surge energy rating range
- 260pF to 440pF capacitance range
- S10
- 130VAC to 385VAC and 170VDC to 505VDC rating range
- 205V to 620V varistor voltage range
- 340V to 1025V clamping voltage range
- 9.5J to 28J surge energy rating range
- 80pF to 245pF capacitance range
- S07
- 130VAC to 385VAC and 170VDC to 505VDC rating range
- 205V to 620V varistor voltage range
- 340V to 1025V clamping voltage range
- 9.5J to 28J surge energy rating range
- 80pF to 245pF capacitance range
Paskelbta: 2022-06-29
| Atnaujinta: 2023-07-20