EPCOS / TDK ADL32VHC Power-over-Coaxial (PoC) Inductors
EPCOS / TDK ADL32VHC Power-over-Coaxial (PoC) Inductors are constructed with a ferrite I-core with metal shielding, enamel copper wire winding, and one-sided tinned terminals. The series offers an inductance range of 10µH to 22µH and a temperature range of up to +150°C. EPCOS / TDK ADL32VHC PoC inductors are AEC-Q200 qualified, RoHS compatible, and suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. The ADL32VHC series is ideal for automotive electronic applications.
Features
- Construction
- Ferrite I-core, metal shielding
- Enamel copper wire winding
- Winding welded to terminals
- Terminals
- One-sided tinned terminals
- CuSn6 base material
- Ni, Sn layer composition
- Lead-free tinned
- AEC-Q200 qualified
- Temperature up to +150°C
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD-020E
- 10µH to 22µH inductance range
- RoHS compatible
Applications
- Automotive electronics
- PoC
Dimensions (mm)
Paskelbta: 2023-11-30
| Atnaujinta: 2025-12-30