EPCOS / TDK B592 Encased AEC-Q200 PTC Thermistors
EPCOS / TDK B592 Encased AEC-Q200 PTC Thermistors are offered in a flame-retardant case and can replace high-power fixed resistors for capacitor charging and work as an inrush current limiter for smoothing DC link capacitors. The series is designed for voltages from 280VAC to 560VAC, offers rated resistances from 22Ω to 100Ω at 25°C, and has a heat capacity of up to 2.3 J/K. B592 PTC thermistors are self-protecting in case of malfunction of short-circuit relay or internal short circuit of the capacitor. The components have an encased thermistor disk with clamp contacts. The devices are ideal for high pulse currents and offer a high number of operating cycles. When used as inrush current limiters, thermistors are not damaged when directly connected to Vmax even without additional current limitations. The series is UL approved, RoHS compliant, and qualified to AEC-Q200. EPCOS / TDK B5921 PTC thermistors are ideal for industrial, household, and automotive electronics.Features
- Self-protecting in case of malfunction of short-circuit relay or internal short circuit of the capacitor
- Encased thermistor disk with clamp contacts for high reliability
- For high pulse currents and a high number of operating cycles
- Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
- Flame-retardant plastic case
- Case material is UL listed
- Sn-plated lead-free solder pins
- Types J213, J215, J217 and J219 qualification based on AEC-Q200, Rev. D
- UL approval for all types to UL 1434 (file number E69802)
- VDE approval for J105, J107, and J109 (license number 40040539)
- IECQ certificate for J105, J107, and J109 (file number 101-QA-13)
- RoHS compliant
Applications
- Inrush current limiter for smoothing and DC link capacitors
- Replaces high-power fixed resistors for capacitor charging
Paskelbta: 2017-08-07
| Atnaujinta: 2023-07-20