TDK B43658 Aluminum Electrolytic Snap-In Capacitors
TDK B43658 Aluminum Electrolytic Snap-In Capacitors offer an ultra-compact design and a wide operating temperature range of -40°C to +105°C. These capacitors feature high reliability, high ripple current capability, and an aluminum case with an insulated PET sleeve without an insulation sheet at the bottom. These B43658 capacitors have snap-in solder pins to hold the component in place on a PC board, a minus pole marking on the shrinking sleeve, and overload protection by the pressure relief device on the base. TDK B43658 Aluminum Electrolytic Snap-In Capacitors are suitable for power supplies, frequency converters, medical appliances, solar inverters, and uninterruptible power supplies (UPS).
Features
- Extremely high CV product
- Ultra-compact design
- High reliability
- High ripple current capability
Applications
- Power supplies
- Frequency converters
- UPS
- Medical appliances
- Solar inverters
Specifications
- 450VDC to 475VDC rated voltage
- 150µF to 1210µF capacitance range
- Aluminum case
- Snap-in solder pins
- Minus pole marking on shrinking sleeve
- Minus pole not insulated from case
- Overload protection by pressure relief device
- Terminals
- Standard version with 2 terminals, 4.5mm and 6.3mm lengths
- 3 terminals to ensure correct insertion with 4.5mm length
- -40°C to +105°C operating temperature range
- RoHS compliant
Paskelbta: 2024-09-03
| Atnaujinta: 2026-04-01