L-Com Simplex LC to UPC Fiber Optic Patch Cables

L-Com Simplex LC to UPC Fiber Optic Patch Cables are single-mode fiber optic jumper cables used to connect various equipment with different connector types at each end. These patch cables are designed for high-speed, high-bandwidth data transfer, supporting fast connectivity. Specifications include a 2mm cable diameter, simplex construction, and standard lengths of 1m, 3m, 5m, 7m, and 10m. L-Com Simplex LC to UPC Fiber Optic Patch Cables are suitable for broadcasting and media production, corporate networks, military and defense, healthcare and medical imaging, transportation and rail, data centers, and oil and gas.

Features

  • Simplex construction
  • Ensures high-speed transmission over various distances
  • Wide operating temperature range
  • Reliable performance
  • 2mm cable jacket diameter
  • 1m, 3m, 5m, 7m, and 10m lengths
  • Multiple fiber types

Applications

  • Telecom and networking
  • Data centers
  • Enterprise and corporate networks
  • Broadcasting and media production
  • Military and defense
  • Healthcare and medical imaging
  • Transportation and rail
  • Oil and gas
Paskelbta: 2026-08-06 | Atnaujinta: 2026-08-25