Optek / TT Electronics OPB800W Wide Gap Slotted Optical Switches

Optek / TT Electronics OPB800W Wide Gap Slotted Optical Switches are high-flexibility, transmissive photointerrupters featuring a 0.375" (9.525mm) wide slot that integrates an infrared LED emitter and a silicon phototransistor detector. These optical switches are designed for remote mounting, providing 24" (610mm) 26AWG UL-insulated wire interconnects for versatile installation. The switches enable non-contact detection of motion, position, or object interruption with improved mechanical alignment tolerance compared to standard narrow-slot interrupters.

These OPB800W wide gap slotted optical switches from Optek / TT Electronics operate over a -40°C to +80°C temperature range, making them well-suited for industrial automation and equipment security applications. Built with an opaque injection-molded plastic housing, the assembly minimizes sensitivity to both visible and near-infrared ambient radiation. The wide-gap geometry and custom aperture options offer robust switching performance in complex mechanical assemblies where precision control may be limited.

Features

  • 0.375" (9.525mm) wide gap for improved mechanical tolerance
  • Integrated infrared LED and silicon phototransistor detector
  • 24" (610mm) 26AWG wire terminations for remote mounting
  • 0.050" emitter aperture and 0.010" sensor aperture for precise sensing
  • Open-collector phototransistor output
  • IR transmissive shells or opaque plastic discrete shells for maximum protection against ambient light
  • -40°C to +80°C operating temperature range
  • Non-contact switching for high-reliability sensing

Applications

  • Machine and assembly line automation
  • Non-contact interruptive object sensing
  • Office automation equipment (printers and copiers)
  • Equipment security and machine safety
  • Motion detection and event counting
  • Appliance motor feedback systems

Schematic

Schematic - Optek / TT Electronics OPB800W Wide Gap Slotted Optical Switches
Paskelbta: 2026-04-27 | Atnaujinta: 2026-05-13