Texas Instruments TPS65222-Q1 Power Management IC (PMIC)

Texas Instruments TPS65222-Q1 Power Management IC (PMIC) device meets the power management requirements of the processors and platforms in various safety-relevant applications. This PMIC has four step-down DC/DC (BUCK) converters, of which two can be used in a dual-phase configuration. The TPS65222-Q1 PMIC also features three Low-Dropout (LDO) regulators, which can be used as load switches. This PMIC is characterized across an ambient temperature range of -40°C to 125°C, making the device an excellent choice for automotive applications. The TPS65222-Q1 devices are AEC-Q100 qualified for automotive applications. This PMIC is deal for Automotive infotainment and digital cluster, Camera Mirror System (CMS), Driver Monitoring System (DMS), Occupancy Monitoring System (OMS), and ADAS front camera.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results:
    • 3V to 5.5V input supply range
    • -40°C to 125°C (ambient) temperature grade 1
    • HBM classification level 2
    • CDM classification level C4A
  • Functional safety-compliant:
    • Developed for functional safety applications
    • Documentation available to aid ISO26262 system design
    • Documentation available to aid IEC61508 system design
    • Systematic integrity up to ASIL-D
    • Systematic integrity up to SIL-3
    • Hardware integrity up to ASIL-B
    • Hardware integrity up to SIL-2
    • Undervoltage and overvoltage monitors and current limit on all output supply rails
    • Undervoltage and overvoltage monitors for two external supply rails and for the input supply
    • Watchdog (trigger or Q&A)
    • Error signal monitor (level or PWM)
    • Temperature warning and thermal shutdown
    • Built-in self-test on voltage monitors
  • BUCK1 + BUCK2 high-efficiency step-down DC/DC converters
  • 0.5V to 3.3V (0.5V to 1.2V for dual-phase output) output voltage range
  • 5.5A in single-phase, 10A in dual-phase output current
  • 2.2MHz or 4.4MHz switching frequency
  • BUCK3 + BUCK4 high-efficiency step-down DC/DC converters
  • 0.5V to 3.3V output voltage range
  • 2.4A output current
  • 2.2MHz or 4.4MHz switching frequency
  • Two Low-Dropout (LDO) linear regulators with configurable load-switch mode
  • 0.6V to 3.3V in LDO mode output voltage
  • 400mA output current
  • One Low-Dropout (LDO) linear regulator with low-noise performance and with configurable load switch mode
    • 1.2V to 3.3V in LDO mode
    • 300mA output current
  • Six configurable General-Purpose Input-Output (GPIO) pins, reset, and safe state outputs
  • OTP configurable power sequence
  • 36-pin, 5mm x 6mm, QFN package, 0.5mm pitch 

Applications

  • Processors such as AM62A3-Q1, AM62A3, AM62A7-Q1, AM62A7, AM67, AM62P(-Q1), AM62D(-Q1), AM275, TDA4VEN, TDA4AEN, or processors of other vendors
  • Automotive infotainment and digital cluster, eMirror, and Camera Mirror System (CMS)
  • Driver Monitoring System (DMS), Occupancy Monitoring System (OMS), and ADAS front camera
  • Industrial control and automation, machine vision camera, and Autonomous Mobile Robots (AGV/AMR)

Application Diagram

Application Circuit Diagram - Texas Instruments TPS65222-Q1 Power Management IC (PMIC)
Paskelbta: 2025-11-14 | Atnaujinta: 2025-12-16