TDK-Lambda HWS3000GT4 High Voltage AC-DC Power Supplies
TDK-Lambda HWS3000GT4 High Voltage AC-DC Power Supplies deliver 3,000W using a 3-three phase input voltage ranging from 340VAC to 528VAC. These power supplies feature 24V, 48V, 60V, 80V, 130V, and 250V nominal output voltages and fully programmable output current from zero to their maximum rating. The HWS3000GT4 power supplies support flexible system scaling, allowing up to three units in series or ten in parallel to meet higher voltage or current requirements. These power supplies are housed in a compact 270mm x 150mm x 61mm enclosure. Typical applications include industrial, test, LED, broadcast, COMM, and semi-fab.
Features
- Serial or analog programming (CV/CC)
- Series and/or parallel operation
- Single and three-phase models
- Scalable voltage and current
- Space saving in the end equipment
- Choice of programming interfaces
- Compact 270mm x 150mm x 61mm footprint
Applications
- Industrial
- Test
- LED
- Broadcast
- COMM
- Semi-fab
Specifications
- 340VAC to 528VAC input voltage range
- 24V, 48V, 60V, 80V, 130V, and 250V nominal output voltage range
- 47Hz to 63Hz input frequency range (safety certified for 50Hz to 60Hz)
- 5A input current at 400VAC/480VAC
- 0.95 power factor
- Meets IEC61000-3-2 harmonic compliance
Dimension Diagram
Additional Resource
Paskelbta: 2026-05-20
| Atnaujinta: 2026-05-26