TE Connectivity / Schrack RT1 Power PCB Relays

TE Connectivity/Schrack RT1 Power PCB Relays are general-purpose relays with 1 pole 12A/6A, 1 form C (CO), or 1 form A (NO) contact. These relays feature a DC or AC coil, 400VAC maximum switching voltage, 1000VRMS initial dielectric strength between open contacts, and 85°C ambient temperature (DC coil). The RT1 relays comply with IEC 60335-1 standard. These relays are available with standard and reflow version terminal types. The RT1 relays are used in boiler controls, timers, POS automation, interface modules, and garage door controls.

Features

  • 1 pole 12A/16A, 1 form C (CO) or 1 form A (NO) contact
  • 5kV/10mm coil-contact, reinforced insulation
  • 85°C ambient temperature (DC coil)
  • 400VAC maximum switching voltage
  • Dielectric strength
    • 1000VRMS between open contacts
    • 5000VRMS between contact and coil
  • DC or AC coil
  • AgNi 90/10 or AgNi 90/10 gold plated contact material
  • 8ms/6ms operate/release time (maximum) for DC coil
  • Complies with IEC 60335-1 standard
  • Terminal type
    • Standard version: PCB-THT and plug-in
    • Reflow version: PCB-THR

Applications

  • Timers
  • Boiler controls
  • POS automation
  • Interface modules
  • Garage door controls

Mechanical Diagram

Mechanical Drawing - TE Connectivity / Schrack RT1 Power PCB Relays
Paskelbta: 2024-07-24 | Atnaujinta: 2025-03-19