STMicroelectronics STM32WL3x Low-Power Sub-GHz Wireless MCUs

STMicroelectronics STM32WL3x Low-Power Sub-GHz Wireless MCUs are designed to provide efficient long-range communication for IoT applications. Built on the Arm® Cortex®-M0+ core, these microcontrollers operate at up to 64MHz and integrate a sub-GHz dual radio, offering high flexibility and reduced bill of materials (BoM) costs. With up to 256K-bytes of flash memory and 32K-bytes of SRAM, the STM32WL3x line supports multiple modulation schemes, including 4-(G)FSK, (G)MSK, DBPSK, DSSS, OOK, and ASK. The main radio provides long-range connectivity with an RX sensitivity of up to -132dBm and a programmable TX power of up to +20dBm. Additionally, the dedicated wake-up radio ensures ultra-low power consumption, achieving down to 4.2μA in always-on mode. These features make the STM32WL3x MCUs ideal for applications such as smart homes, city infrastructure management, asset tracking, and various IoT devices.

Features

  • Built on the Arm Cortex-M0+ core
  • One single die in packages down to 5mm x 5mm integrating:
    • 2x radios - sub-GHz multi-modulation radio and wide band wake-up radio
    • LCD driver and LC sensor control for flow metering measurement
  • Simple and ultra flexible platform with multiple modulation support
    • 4-(G)FSK up to 600Kbps, 2-(G)FSK, (G)MSK, DBPSK, DSSS, OOK, and ASK
    • IQ interface to develop user modulations for even more flexibility
    • Flexible radio packet handler
  • Main radio provides long-range connectivity with an RX sensitivity up to -132dBm and a programmable TX power up to +20dBm
  • Frequency coverage
    • 159MHz to 185MHz
    • 413MHz to 479MHz
    • 826MHz to 958MHz
  • Low-power consumption radio down to 5.6mA (Rx) and 10mA (Tx at 10dBm full SoC current consumption)
  • Additional dedicated wake-up on radio with 4.2µA always-on receiver for system wake-up
  • Supports wide frequency bands from 100MHz to 2.4GHz
  • Extends battery life by reducing the power consumption of wireless applications (low power features)
  • Enables 10 years of battery life in many applications and the use of energy harvesting
  • Reduces the R&D development effort by using one single platform to support many communication protocols (excluding LoRa)
  • Optimizes the bill of materials (BOM), reducing the end device footprint and design complexity

Applications

  • Asset tracking
  • Wireless sensors
  • Industrial monitoring and control
  • Home energy management systems
  • Smart home and alarm systems
  • Building automation
  • Heat cost allocators
  • Remote metering
  • City infrastructure management
  • Various Internet of Things (IoT) devices

Block Diagram

Block Diagram - STMicroelectronics STM32WL3x Low-Power Sub-GHz Wireless MCUs

Videos

Published: 2024-10-21 | Updated: 2026-08-07