RECOM Power RPA20-AW, RPA30-AW & RPA60-FW DC/DC Converters

RECOM Power RPA20-AW, RPA30-AW & RPA60-FW DC/DC Converters

RECOM Power RPA20-AW, RPA30-AW & RPA60-FW DC/DC Converters are high power density, wide input voltage range 20, 30,  and 60W DC/DC converters. The RPA20-AW and RPA30-AW come in a 1"x1"case size, while the RPA60-FW comes in a 2"x1" case size. Even with these small sizes, these devices are capable of producing output currents up to 6, 7.5, and 12 Amps with efficiencies up to 88, 89, and 93% respectively. These converters also offer no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures.


Features
  • 4:1 Wide Input Voltage Range
  • 1.5kVDC Isolation
  • UL, IEC/EN60950-1 & EN50155 Pending
  • Efficiency up to 88%(20W), 89%(30W) and 93.3% (60W)
  • OVP, OCP & OTP
  • +105°C max Case Temperature
eNews
  • RECOM Power
Paskelbta: 2019-06-05 | Atnaujinta: 2019-06-05