Panasonic Industry LF-G Non-Polarized Power Relays
Panasonic Industry LF-G Non-Polarized Power Relays feature a 1.8mm contact gap and can switch up to 33A at 250VAC. This makes the LF-G series ideal for usage in solar applications for AC line switching. Both standard type and high capacity types are available in a 1 form A contact arrangement with Class F coil insulation. Panasonic LF-G Non-Polarized Power Relays comply with IEC 62109 and VDE 0126 photovoltaic standards and offer excellent creepage, clearance, and breakdown voltage.
Features
- 1.8mm contact gap
- High insulation resistance
- Low coil holding voltage
- UL, cUL, and VDE approvals
- RoHS compliant
Applications
- Smart grid equipment
- Uninterruptible power supplies (UPS)
- Microwaves
- Battery charge/discharge systems
Additional Resources
Paskelbta: 2013-10-17
| Atnaujinta: 2026-08-14