Panasonic Industry SVPT Conductive Polymer Aluminum Solid Capacitors
Panasonic SVPT Conductive Polymer Aluminum Solid Capacitors feature a low ESR range from 15mΩ to 24mΩ. These capacitors cover a wide capacitance range of 100µF to 5600µF and a rated voltage range of 2.5VDC to 16VDC. Panasonic SVPT Conductive Polymer Aluminum Solid Capacitors have an endurance of 20000h at +105°C. The SVPT series is RoHS compliant and halogen-free and has an operating temperature range of -55°C to +105°C.
Features
- Low ESR (15mΩ max)
- Large capacitance (560μF max)
- Endurance of 2000h at +105°C
- RoHS compliance, halogen free
Marking
Dimensions
Paskelbta: 2019-09-16
| Atnaujinta: 2026-08-13