Panasonic Industry EEF-KX Conductive Aluminum Electrolytic Capacitors

Panasonic EEF-KX Conductive Aluminum Electrolytic Capacitors feature a high endurance of 5500 hours at +125°C, enabling use in applications with exceptionally long life. These high-temperature, long-life capacitors utilize a conductive polymer formation and manufacturing process technology, providing high durability under high temperature and high humidity conditions. The EEF-KX series offers a maximum equivalent series resistance (ESR) range of 3mΩ to 15mΩ, a capacitance range of 120μF to 470μF, and a maximum height of 1.9mm. Panasonic EEF-KX Capacitors are suitable for servers, industrial equipment, power management systems, and other applications.

Features

  • Surface-mount type
  • High temperature
  • Long life
  • Halogen free
  • RoHS and REACH compliant

Applications

  • Base stations
  • Network equipment and devices
  • Servers
  • Accelerator equipment
  • Industrial equipment
  • Power circuits
  • Smart meters
  • Power management systems

Specifications

  • 1.9mm maximum product height
  • 3mΩ to 15mΩ maximum ESR
  • 120μF to 470μF capacitance range
  • 5100mA rms to 10200mA rms ripple current range
  • 5500hrs endurance at +125°C, category voltage applied
  • 1000hrs damp heat at +85°C, 85% RH, no applied voltage
  • -55°C to +125°C operating temperature range

Videos

Paskelbta: 2023-10-04 | Atnaujinta: 2026-08-13