Power Integrations TOP243F Digital Multimeters

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Mounting Style Accuracy Number of Digits Voltage Range Resistance Range Capacitance Range Display Count Frequency Ranging True RMS Data Hold Length Width Height
Keysight Digital Multimeters True RMS 50000 count handheld DMM with OLED display
14In Stock
Min.: 1
Mult.: 1

Multimeters Hand Held 0.0005 50 mV to 1 kV 500 Ohms to 500 MOhms 10 nF to 100 mF 50000 20 MHz True RMS 203.5 mm 94.4 mm 59 mm

Keysight Digital Multimeters DMM, 6 1/2 digit, max 600 VDC, 440 VAC. UK and EU Pwr Cords. BenchVue BV0001B SW license included
1In Stock
Min.: 1
Mult.: 1

Multimeters Bench Top 6 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm
Keysight Digital Multimeters LCR Meter, handheld, 20000 count, dual display, 100Hz/120Hz/1KHz/10KHz/100KHZ
56In Stock
55Expected 10/5/2026
Min.: 1
Mult.: 1

LCR Meters Hand Held 0.002 2 Ohms to 200 MOhms 20 pF to 20 mF 20000 100 Hz to 100 kHz Auto, Manual Data Hold 184 mm 87 mm 41 mm

Keysight Digital Multimeters DMM, 7 1/2 digit, max 600 VDC, 440 VAC. US Pwr Cord. BenchVue BV0001B SW license included
4In Stock
Min.: 1
Mult.: 1

Multimeters Bench Top 7 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm

Keysight Digital Multimeters D, 6 1/2 digit, 34410A/34411A rpl, max 600 VDC, 440 VAC. US Pwr Cord. BenchVue BV0001B SW license included
55On Order
Min.: 1
Mult.: 1

Multimeters Bench Top 6 1/2 Digit 100 mV to 1 kV 100 Ohms to 1 GOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm