SNYPER-IOTS GRAPHYTE (GL)

Siretta
419-SNYPIOTGRAPHTEGL
SNYPER-IOTS GRAPHYTE (GL)

Mfr.:

Description:
Data Logging & Acquisition SIGNAL STRENGTH DATALOGGER: SURVEYS/STORES/LOGS CAT-M1/CAT-NB/GSM-NTN GL FREQ WITH ACC. KIT

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Data Logging & Acquisition
RoHS:  
Data Logger
Datalogging
TFT
USB
2 A
Brand: Siretta
Height: 36 mm
Length: 141 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Dataloggers
Factory Pack Quantity: 10
Subcategory: Test Equipment
Voltage Rating: 5 VDC
Width: 76 mm
Part # Aliases: 62530
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030400000
CAHTS:
9030400000
USHTS:
9030400000
JPHTS:
903040000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTN Satellite Signal Finders

Siretta’s SNYPER-IoTS Graphyte (GL) is a handheld NTN satellite IoT analyzer and cellular network signal scanner for testing Non-Terrestrial Networks (NTN) and LPWA cellular IoT connectivity. The unit is receive-only (listens, does not transmit) and detects NTN IoT Satellite broadcast channels, identifies the NTN provider and band, measures signal strength and signal quality, and records GNSS location data for every reading. The Siretta SNYPER-IoTs Graphyte (GL) supports sequential survey logging from a fixed location to assess NTN and cellular network performance over time. Surveys can be run as a FULL survey (NTN, LTE-M, NB-IoT, and 2G/GSM) or as user-selected technology combinations. Multi-cycle surveys help identify intermittent satellite or cellular connectivity that cannot be detected with single measurements.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 367,58 € 1 367,58 €
1 323,42 € 6 617,10 €