32 bit 64 kB RF System on a Chip - SoC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Mounting Style Packaging
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 64KB Flash Non-Stocked Lead-Time 9 Weeks
6,60 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 SMD/SMT Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 64KB Flash Non-Stocked Lead-Time 9 Weeks
6,44 €
Min.: 1
Mult.: 1
Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 SMD/SMT Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 64KB Flash Non-Stocked Lead-Time 9 Weeks
Reel
6,60 €
Min.: 3 000
Mult.: 3 000
: 3 000
Sub-GHz ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 SMD/SMT Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 64KB Flash Non-Stocked Lead-Time 9 Weeks
Reel
6,44 €
Min.: 3 000
Mult.: 3 000
: 3 000
Wi-Fi ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.63 V 17 mA 64 kB - 40 C + 85 C TFBGA-64 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 64 kB flash 16 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Reel
4,76 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-32 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 64 kB flash 16 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Reel
4,30 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 16.5 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 64 kB - 40 C + 85 C QFN-32 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 64 kB flash 16 kB RAM 31 GPIO Non-Stocked Lead-Time 12 Weeks
Reel
4,65 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz ARM Cortex M4 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-48 SMD/SMT Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 64 kB flash 16 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
5,03 €
Min.: 2 450
Mult.: 2 450
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-32 SMD/SMT Tray

Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 64 kB flash 16 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
4,96 €
Min.: 2 450
Mult.: 2 450
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-32 SMD/SMT Tray

Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 64 kB flash 16 kB RAM 31 GPIO Non-Stocked Lead-Time 12 Weeks
5,18 €
Min.: 1 300
Mult.: 1 300
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-48 SMD/SMT Tray
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch Non-Stocked Lead-Time 36 Weeks
Reel
4,55 €
Min.: 4 000
Mult.: 4 000
: 4 000
Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 94 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB AQFN-60 SMD/SMT Reel