+ 70 C RS-232 Interface IC

Results: 629
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
544In Stock
10,18 €
7,97 €
7,42 €
6,81 €
6,74 €
Min.: 1
Mult.: 1
Max.: 435
TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +3.0V to +5.5V, 1 A, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus
1 634In Stock
Cut Tape
11,52 €
9,02 €
8,39 €
7,71 €
Min.: 1
Mult.: 1
Max.: 1 307
SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS
486In Stock
14,52 €
11,51 €
10,75 €
9,92 €
9,46 €
Min.: 1
Mult.: 1
Max.: 388
SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver
570In Stock
6,08 €
4,66 €
4,31 €
3,90 €
3,72 €
Min.: 1
Mult.: 1
Max.: 456
SOIC-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 100 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
1 204In Stock
Cut Tape
11,91 €
9,33 €
8,69 €
7,97 €
Min.: 1
Mult.: 1
Max.: 963
SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
227In Stock
11,62 €
9,10 €
8,47 €
7,77 €
Min.: 1
Mult.: 1
Max.: 181
SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
1 585In Stock
7,95 €
6,16 €
5,71 €
5,21 €
Min.: 1
Mult.: 1
Max.: 1 268
SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
371In Stock
Cut Tape
7,96 €
6,17 €
5,73 €
5,23 €
5,00 €
5,00 €
Min.: 1
Mult.: 1
Max.: 296
SOIC-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
705In Stock
Cut Tape
8,90 €
6,92 €
6,43 €
5,89 €
Min.: 1
Mult.: 1
Max.: 564
SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver 5 V 5 V SMD/SMT 10 mA 0 C + 70 C RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
131In Stock
18,75 €
14,86 €
13,89 €
12,81 €
Min.: 1
Mult.: 1
Max.: 104
TSSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
1 900In Stock
Cut Tape
10,18 €
7,97 €
7,42 €
6,82 €
Min.: 1
Mult.: 1
Max.: 1 520
TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
216In Stock
11,73 €
9,18 €
8,56 €
7,85 €
Min.: 1
Mult.: 1
Max.: 172
SOIC-20 MAX200 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V SMD/SMT 10 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC Programmable DTE/DCE, +5V RS-232 Transce
1 593In Stock
Cut Tape
7,09 €
5,46 €
5,06 €
4,62 €
4,27 €
Reel
4,13 €
Min.: 1
Mult.: 1
Max.: 1 274
: 1 000
SO-Wide-28 MAX214 Transceiver 116 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs
996In Stock
Cut Tape
6,94 €
5,35 €
4,95 €
4,52 €
Min.: 1
Mult.: 1
Max.: 796
SOIC-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V SMD/SMT 1.5 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
1 226In Stock
10,18 €
7,97 €
7,42 €
6,81 €
Min.: 1
Mult.: 1
Max.: 980
TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
930In Stock
Cut Tape
7,96 €
6,17 €
5,73 €
5,23 €
Min.: 1
Mult.: 1
Max.: 744
SSOP-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
126In Stock
15,30 €
12,13 €
11,33 €
10,46 €
Min.: 1
Mult.: 1
Max.: 100
PDIP-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 2 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown
2 320In Stock
Cut Tape
6,08 €
4,66 €
4,31 €
3,91 €
Min.: 1
Mult.: 1
Max.: 1 856
TSSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
1 383In Stock
6,63 €
5,11 €
4,73 €
4,31 €
Min.: 1
Mult.: 1
Max.: 1 106
SSOP-16 MAX3225 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
512In Stock
11,20 €
8,77 €
8,16 €
7,49 €
7,41 €
Min.: 1
Mult.: 1
Max.: 409
SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
745In Stock
6,63 €
5,11 €
4,73 €
4,31 €
3,99 €
Min.: 1
Mult.: 1
Max.: 596
SSOP-28 MAX3245 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv
228In Stock
10,93 €
8,61 €
7,46 €
7,08 €
Min.: 1
Mult.: 1
Max.: 182
SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver
987In Stock
4,23 €
3,23 €
2,97 €
2,68 €
Min.: 1
Mult.: 1
Max.: 789
SOIC-14 MAX1489E Receiver 120 kb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 600 uA 0 C + 70 C 15 kV RS-232 Receivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
86In Stock
23,19 €
18,54 €
17,38 €
16,10 €
Min.: 1
Mult.: 1
TQFN-EP-20 MAX3223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
1 297In Stock
Cut Tape
7,00 €
5,40 €
5,00 €
4,56 €
Min.: 1
Mult.: 1
Max.: 1 037
SSOP-28 MAX3241 Transceiver 235 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel