Power Integrations TOP243F RS-232 Interface IC

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 709In Stock
Min.: 1
Mult.: 1
Max.: 709
: 2 500

SMD/SMT SOIC-16 LT1381 Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 6 714In Stock
7 500Expected 3/24/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 ST202B 400 kb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 681In Stock
Min.: 1
Mult.: 1
Max.: 681
: 1 000

SO-18 LT1180A 5.5 V 4.5 V 10 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 6 698In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 ST232AB 400 kb/s 5.5 V 4.5 V 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2 664In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 ST232C 220 kb/s 5.5 V 4.5 V 5 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1 584In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 ST3222C 400 kb/s 3.6 V 3 V 300 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +3.3V Powered, EIA TIA 562 Dual Transcei 176In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-18 MAX563 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 8 mA 0 C + 70 C Without ESD Protection Tube
STMicroelectronics RS-232 Interface IC 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-28 ST3243EB 400 kb/s 5.5 V 3 V 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 551In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 825In Stock
Min.: 1
Mult.: 1
Max.: 825
: 1 000

SMD/SMT SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple Low Power A 5 95-SN75C1406DR A 59 A 595-SN75C1406DR 525In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran 907In Stock
Min.: 1
Mult.: 1
Max.: 907

SMD/SMT SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 220 uA 0 C + 70 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1.8V to 4.25V Powered, True RS-232 Dual 65In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-20 MAX218 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 4.25 V 1.8 V 3 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran 859In Stock
Min.: 1
Mult.: 1
Max.: 859

SMD/SMT SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 350 uA 0 C + 70 C 10 kV Tube
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 298In Stock
10 000Expected 9/18/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 ST232B 220 kb/s 5.5 V 4.5 V 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1.8V to 4.25V Powered, True RS-232 Dual 134In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX218C Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V 3 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1.8V to 4.25V Powered, True RS-232 Dual 37In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX218 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V 3 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1.8V to 4.25V Powered, True RS-232 Dual 5In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-20 MAX218C Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V 3 mA 0 C + 70 C Without ESD Protection Tube

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 471In Stock
Min.: 1
Mult.: 1
: 1 350

SMD/SMT SSOP-20 ST3222EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 101In Stock
12 400Expected 9/7/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 ST3222EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 1 334In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 LT1781 5.5 V 4.5 V 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 61In Stock
7 500Expected 1/29/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 ST3232EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Low Power Multiple 109In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 SN75C185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 750 uA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 21In Stock
1 000Expected 11/17/2026
Min.: 1
Mult.: 1
Max.: 942
: 1 000

SMD/SMT SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 76In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Tube