CAN Interface IC

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode Non-Stocked Lead-Time 2 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA1049 High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver Non-Stocked Lead-Time 2 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA1057 High Speed SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV Reel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode and selectable Off mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode and selectable Off mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 1 Driver 1 Receiver AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode and wake-up source recognition, AEC-Q100 Grade 0 Non-Stocked Lead-Time 3 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC TJR1462AT/0 Non-Stocked Lead-Time 3 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJR1462 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel