SOIC-14 8-bit Microcontrollers - MCU

Results: 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2 600

PIC18 16 kB 1 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C Non-Stocked Lead-Time 19 Weeks
Min.: 798
Mult.: 798

SOIC-14 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C Non-Stocked Lead-Time 22 Weeks
Min.: 684
Mult.: 684

SOIC-14 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC14, Ind 125C, Green, T&R Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AVR 32 kB 3 kB SOIC-14 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 125 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 600

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM Non-Stocked Lead-Time 20 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

PIC18 32 kB 2 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode Non-Stocked Lead-Time 20 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

RISC 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash 256B RAM, 10-bit ADC Non-Stocked Lead-Time 17 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

PIC16 3.5 kB 256 B SOIC-14 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

PIC16 3.5 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC Non-Stocked Lead-Time 16 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18424 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18425 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Tube

Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 8 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 8 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8kB OTP/256B RAM, SOIC14 OTP version of F301-GS Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8051 8 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Reel

Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 4 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 4 kB 256 B SOIC-14 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T602 Tube

Silicon Labs 8-bit Microcontrollers - MCU 4kB OTP/256B RAM, 8b ADC, SOIC14 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8051 4 kB 256 B SOIC-14 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T602 Reel

Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 4 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 4 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T603 Tube

Silicon Labs 8-bit Microcontrollers - MCU 4kB OTP/256B RAM, SOIC14 OTP version of F304-GS Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8051 4 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T603 Reel