Z8F1233QJ020SG

ZiLOG
692-Z8F1233QJ020SG
Z8F1233QJ020SG

Mfr.:

Description:
8-bit Microcontrollers - MCU 12K NO ADC NO NVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
eZ8
12 kB
256 B
QFN-28
20 MHz
No ADC
25 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
0 C
+ 70 C
Z8F123
Tray
Brand: ZiLOG
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10290   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 16 978,50 €