DIP-4 Bridge Rectifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Central Semiconductor Bridge Rectifiers 600Vrrm 600Vr 420Vr 1.0A 50A Ifsm 3 607In Stock
0,748 €
0,34 €
0,299 €
0,228 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1 Tube
Central Semiconductor Bridge Rectifiers 400Vrrm 400Vr 280Vrms 1.0A 50A 3 700In Stock
1,01 €
0,721 €
0,447 €
0,309 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D040 Tube
Central Semiconductor Bridge Rectifiers 200Vrrm 200Vr 420Vrms 1.0A 50A 119 577Factory Stock Available
0,176 €
0,166 €
Min.: 3 750
Mult.: 50
Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 200 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D020 Tube
Central Semiconductor Bridge Rectifiers 1000Vrrm 1000Vr 700Vrms 1.0A 50A 4 560Factory Stock Available
0,225 €
0,219 €
0,207 €
Min.: 2 950
Mult.: 50
Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D100 Tube
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
0,218 €
Min.: 50
Mult.: 50
Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 8.5 mm 8 mm 2.5 mm LGDI-10H Tube
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
0,774 €
0,535 €
0,338 €
0,209 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 8 mm 2.5 mm LGDI-10H Tube
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
0,544 €
0,291 €
0,233 €
0,232 €
Min.: 50
Mult.: 50
Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 1 kV 1.1 V 50 A - 55 C + 125 C 8.51 mm 8 mm 2.5 mm LGDI-15H Tube
Central Semiconductor Bridge Rectifiers 100Vrrm 100Vr 560Vrms 1.0A 50A Non-Stocked
0,176 €
0,166 €
Min.: 3 750
Mult.: 50
Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 100 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D010 Tube
Central Semiconductor Bridge Rectifiers 800Vrrm 800Vr 560Vrms 1.0A 50A Non-Stocked
0,23 €
0,205 €
0,188 €
0,178 €
Min.: 3 550
Mult.: 50
Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D080 Tube