Precision Potentiometers

Results: 13 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Precision Potentiometers 5K 51mm 1Turn Bushing Mnt 39In Stock
243,77 €
187,14 €
181,72 €
Min.: 1
Mult.: 1
6674 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 5 kOhms 6.342 mm 22.23 mm Conductive Plastic Slotted 10 % Bulk
Nidec Components Precision Potentiometers 355 degree electrical angle, 1.5 W, 5 kOhm resistance, sensing single turn wirewound, .1% linearity, 50.8mm diameter, wirewrap leads 23In Stock
84,32 €
72,27 €
64,84 €
59,05 €
Min.: 1
Mult.: 1
J Solder Turret Precision Potentiometers Long Life, Low Noise Potentiometer Servo Mount 0.1 % Horizontal 1 Turn 1 Gang 5 kOhms 6 mm 20 mm Wirewound Round / Plain 5 % - 55 C + 85 C Bulk
Nidec Components Precision Potentiometers 355 degree electrical angle, 1.5 W, 2 kOhm resistance, sensing single turn wirewound, .1% linearity, 50.8mm diameter, wirewrap leads 24In Stock
84,32 €
63,19 €
62,51 €
58,85 €
Min.: 1
Mult.: 1
J Solder Turret Precision Potentiometers Long Life, Low Noise Potentiometer Servo Mount 0.1 % Horizontal 1 Turn 1 Gang 2 kOhms 6 mm 20 mm Wirewound Round / Plain 5 % - 55 C + 85 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" 10 Turns 50Kohms 5% Lin .2% 78In Stock
33,35 €
25,69 €
24,21 €
22,86 €
Min.: 1
Mult.: 1
534 Solder Lug Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang Smooth / Slotted Bulk
Bourns Precision Potentiometers PREC POT 1K .25% 7/8" 22MM DIA 10T WW
90In Stock
26,09 €
19,32 €
18,01 €
Min.: 1
Mult.: 1
3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Panel Mount 0.25 % 3 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 55 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 3T WW 49In Stock
40,16 €
33,00 €
26,68 €
26,40 €
Min.: 1
Mult.: 1
3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Servo Mount 0.25 % 3 Turn 1 Gang 10 kOhms 3.175 mm 7.95 mm Wirewound Round / Plain 3 % - 55 C + 125 C Tray
Bourns Precision Potentiometers PREC POT 20K .2% 7/8" 22MM DIA 10T WW
98In Stock
23,42 €
17,79 €
15,89 €
15,76 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 20 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT 1K .2% 7/8" 22MM DIA 10T W
69In Stock
37,00 €
30,69 €
23,96 €
23,90 €
22,75 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Servo Mount 0.2 % 10 Turn 1 Gang 1 kOhms 3.175 mm 7.95 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Vishay / Spectrol Precision Potentiometers 7/8" WW 10Kohms 10 Turns
61In Stock
23,50 €
20,54 €
20,24 €
Min.: 1
Mult.: 1
536 Solder Lug Precision Potentiometers Rotary Plastic Panel Mount 0.25 % 10 Turn 1 Gang 10 kOhms 0.25 in 0.5 in Wirewound Slotted 5 % - 55 C + 125 C Bulk
Bourns Precision Potentiometers PRECISION POT 1K .2% 7/8" 22MM DIA 10T
87In Stock
41,44 €
31,82 €
26,40 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C Tray
Vishay / Spectrol Precision Potentiometers 7/8"RD 20KOHMS Bush.Mt Metal Housed 162In Stock
36,64 €
29,06 €
21,53 €
Min.: 1
Mult.: 1
157 Solder Turret Precision Potentiometers Rotary Metal Panel Mount Continuous 1 Gang 20 kOhms 3.17 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 1/2" WW 10Kohms Bushing Mount 20In Stock
241,03 €
241,02 €
Min.: 1
Mult.: 1
162 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.3 % 10 Turn 1 Gang 10 kOhms 2.37 mm 17.45 mm 140 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 1K 5% 7/8" WIREWOUND POT 89In Stock
26,96 €
22,67 €
22,38 €
22,29 €
Min.: 1
Mult.: 1
535 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 1 Gang 1 kOhms 6 mm 20.62 mm 38.7 V Wirewound Slotted 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 2K 5% 7/8" WIREWOUND POT 77In Stock
35,49 €
26,43 €
24,21 €
23,24 €
Min.: 1
Mult.: 1
535 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 1 Gang 2 kOhms 6 mm 20.62 mm 54.8 V Wirewound Slotted 20 % - 55 C + 125 C Bulk
Bourns Precision Potentiometers PRECISION POT 1K .1% 7/8" 22MM DIA 10T
53In Stock
30,28 €
29,01 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT 5K .2% 7/8" 22MM DIA 10T WW
178In Stock
34,12 €
28,87 €
23,99 €
23,56 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Servo Mount 0.2 % 10 Turn 1 Gang 5 kOhms 3.175 mm 7.95 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
ETI Systems Precision Potentiometers 10K 10Turn 0.4" Wirewound 55In Stock
194,38 €
193,43 €
181,78 €
Min.: 1
Mult.: 1
MW10B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms 0.125 in 1 in 500 V Wirewound Round / Plain 3 % - 55 C + 105 C Bulk

Bourns Precision Potentiometers 10Kohms 16In Stock
19,49 €
15,61 €
14,34 €
11,60 €
Min.: 1
Mult.: 1
3590-291 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang Wirewound Slotted Tray

Bourns Precision Potentiometers 7/8"WW 5Kohms 0.25% 10turn
43In Stock
14,81 €
11,87 €
10,85 €
10,15 €
Min.: 1
Mult.: 1
3590 Solder Lug Precision Potentiometers Rotary Plastic Panel Mount 10 Turn 1 Gang 5 kOhms Wirewound Slotted 5 %
Vishay / Spectrol Precision Potentiometers 7/8" 3 Turns 1Kohms 5% Lin .2% 127In Stock
29,32 €
22,73 €
21,47 €
20,29 €
Min.: 1
Mult.: 1
PC Pin Potentiometers Shaft Mount 3 Turn 1 Gang Round / Plain - 55 C + 125 C Bulk
Bourns Precision Potentiometers PRECISION POT 1K .1% 7/8" 22MM DIA 10T
36In Stock
43,57 €
35,60 €
29,99 €
28,12 €
27,20 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 10K Ohms .20% 10T Dual Ball Bearing 28In Stock
87,17 €
72,22 €
61,58 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Servo Mount 0.2 % 10 Turn 1 Gang 10 kOhms 3.175 mm 7.95 mm Hybritron Slotted 10 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW 44In Stock
47,82 €
39,64 €
31,79 €
31,73 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 2 Gang 10 kOhms 6.35 mm 20.643 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW 56In Stock
51,41 €
42,63 €
35,29 €
33,56 €
32,59 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 2 Gang 10 kOhms 6.35 mm 20.643 mm Wirewound Slotted 3 % - 40 C + 125 C Tray

Bourns Precision Potentiometers PRECISION POT-7/8" 22MM D 28In Stock
21,59 €
17,29 €
15,88 €
12,84 €
Min.: 1
Mult.: 1
3590 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms Wirewound Slotted 5 % Tray