Kristalai

 Kristalai
Crystals are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many frquency timing crystal manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Mirco Crystal, NDK, TXC Corporation & more. 
More...

Please view our large selection of crystals below.
Rezultatai: 40 760
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai 12.288MHz 12pF 20ppm -40C +125C AEC-Q200 3 119Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12.288 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 14.7456MHz 18pF 100ppm -40C +85C 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

14.7456 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 18pF 100ppm -40C +85C 994Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 18 pF +/-30/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 3 921Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 18 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 20MHz 25ppm 10pF -40C +125C 13 174Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 27.12MHz 10ppm 10pF -20C +70C 22 661Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27.12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Kristalai 27.12MHz 25ppm 10pF -40C +125C 4 599Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27.12 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32MHz 10pF 30ppm -40C +125C AEC-Q200 5 600Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 8.192MHz 12pF AEC ESR 100 -40C +85C 8 789Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8.192 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai SMD Tuning Fork 32.768KHz, 20PPM, 6pF 4 920Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Kristalai 12.000 MHz 18pF CSM-7SSX +/-30/30 ppm -40 to +85 C 2.6mm H RoHS 1 802Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 2.6 mm CSM-7SSX Reel, Cut Tape
ECS Kristalai 16MHz 8 pF 10/20 ppm -40 +85 C 3225 Low aging 11 414Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
Crystek Corporation Kristalai 7.140628MHz 966Prieinamumas
Min.: 1
Daugkart.: 1

7.140628 MHz HC-49/S - 40 C + 85 C SMD/SMT 5 mm 01 Bulk
KYOCERA AVX Kristalai 37.4MHz 8pF AECQ200 2.05X1.65X.45mm 2 960Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 12.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4 420Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 24.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 6 610Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 25.0000MHZ 6PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4 427Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 32.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 6 410Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 32.768kHz 6pF -40C +85C 4 484Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34G Reel, Cut Tape, MouseReel
ECS Kristalai 32.786kHz 9pF 20ppm -40C +85C 7 250Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 20 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34RR Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 12 pF 5032 2 pad 25/50 ppm -20 +70 C 40O Max ESR 5 568Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai 24MHz 18pF -40C +85C 6 388Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 18pF 100ppm -40C +85C 949Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 28.63636MHz 18pF 50ppm -40C +85C 2 131Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

28.63636 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 40MHz 1 641Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel