Kristalai

 Kristalai
Crystals are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many frquency timing crystal manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Mirco Crystal, NDK, TXC Corporation & more. 
More...

Please view our large selection of crystals below.
Rezultatai: 40 760
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai 32.768kHz 4pF -60C +105C 32 633Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 4 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 60 kOhms 0.1 uW 2 mm 1.2 mm 0.60 mm CDX-1082 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 25ppm 12pF -40C +85C 11 460Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32MHz,CL 10,TOL 10 ppm,STAB 15 ppm,-40 +85 C,ESR O60 7 306Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 9.8304MHz 1 046Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

9.8304 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 4.915MHz 1 738Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

4.9152 MHz 20 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 11.8 mm 5.5 mm 1.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 8MHz 18pF 4 303Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 18 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000MHz 18pF 100ppm -40 to 125C 3 183Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 25.0000MHZ 20PF SMD,CSM-7X-3L-DS, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) 5 511Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 20 pF 30 PPM 50 PPM CSM-7X-3L - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 16MHZ 18pF 10ppm 10ppm -20 C 70 C 9 869Prieinamumas
Min.: 1
Daugkart.: 1

16 MHz 18 pF 10 PPM 10 PPM HC-49/USX - 20 C + 70 C Radial 40 Ohms 500 uW 11.35 mm 5 mm 3.5 mm HC-49USX Bulk
ECS Kristalai MHz THERMISTOR CRYSTAL 2.05 x 1.65 x 0.8mm 38.400MHZ 8PF 10PPM TOL 12PPM STABILITY -30 +85 C 3 470Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

38.4 MHz 8 pF 10 PPM 12 PPM - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.05 mm 1.65 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 48.000MHZ ECX-1048B 10ppm 10ppm 10pF 100 Ohm Fundamental -30 C 85 C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 1 729Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 7 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
Crystek Corporation Kristalai 28.259375MHz HC49S 980Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

28.259375 MHz HC-49/S - 40 C + 85 C SMD/SMT 13.5 mm 4.7 mm 5 mm 01 Reel, Cut Tape
Epson Timing Kristalai 48MHz 50ppm 10pF -20C +70C 3 947Prieinamumas
Min.: 1
Daugkart.: 1
: 250

48 MHz 10 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
Epson Timing Kristalai FC1610AN 32.7680KA-AC0: KHZ XTAL 20PPM,-40 85C 9.0PF 5K TR 10 568Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

32.768 kHz 9 pF - 40 C + 85 C SMD/SMT 90 kOhms 1.65 mm 1.05 mm 0.5 mm FC1610AN Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 32.0MHz 20ppm -20C +70C 8pF 5 396Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 200 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 6035 4-SMD 16.9344MHz Tol 20ppm Stab 20ppm -20C - 70C 18pF 50 Ohms 749Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16.9344 MHz 18 pF 20 PPM 20 PPM - 10 C + 60 C SMD/SMT 50 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape, MouseReel
Pletronics Inc. Kristalai 12MHz 50ppm -40+85DC 2 935Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 50 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.2 mm SM12T Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 19.2000MHZ 7PF SMD 4 311Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NX Reel, Cut Tape, MouseReel
ECS Kristalai 11.0592 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 3 808Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

11.0592 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 18pF 100ppm -40C +85C 2 246Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz,CL 8,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 100O 33 889Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000MHZ 8pF 10ppm -20C +70C 5 931Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 8pF AEC ESR 50 -40C +150C 6 307Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16MHz 10ppm BlueTooth / Zigbee 6 293Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 9 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Kristalai 20MHz 25ppm 18pF -40C +85C 13 522Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel