Antenos

 Antenos
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Rezultatai: 11 693
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Amphenol-SAA Antenos 5GHz Band PCB Antenna, WIFI/BT Antenna 741Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 5.15 GHz 5.85 GHz WiFi PCB Trace T-Bar 2.8 dBi, 3.3 dBi 50 Ohms 1.7 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 5.5 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 20 mm 12 mm 0.7 mm 150 mm RF1.13 PIOV PCB
Pulse Electronics Antenos GSM GPS Direct Mnt Antenna 15Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas Active 824 MHz 1.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS Module Dome 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 1.57542 GHz, 1.6025625 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Utility Boxes, Smart Metering, Navigation, Fleet Management, Tracking 34.8 mm IP67 4000 mm RG174 x 2 W4165 Bulk
ABRACON Antenos LPWA/WiFi Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 441Prieinamumas
Min.: 1
Daugkart.: 1
: 1 350

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
PCTEL / Amphenol MBX150
PCTEL / Amphenol Antenos 144-174,3DB,OMNIBASE STATION 25Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Base Station Antenna 144 MHz 174 MHz Whip 3 dB 4 MHz 50 Ohms 1.5:1 250 W 1 Band Clamp Screw MBX
RF Solutions Antenos Antenna 915MHz, Flexi 1/4 Wave Whip, SMA hinged Fixing
15Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 107.5 mm 31 mm 5 mm

SparkFun Antenos The TOP106 from TOPGNSS is a certified GNSS/GPS surveying antenna capable of receiving the L1/L2 bands for GPS GLONASS Galileo and BeiDou constellations. These 'UFO' antennas have incredible performance for the money. The antenna has a built in gr 1Prieinamumas
Min.: 1
Daugkart.: 1
Multiprotocol Antennas Outdoor Antennas 1.198 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Radome 5 dBi 80 MHz, 60 MHz 50 Ohms 2 - 40 C + 85 C Active 2 Band Bracket Mount Connector TNC Female 1.238 GHz, 1.585 GHz 55 mm IP67
ArduSimple Antenos L-band Magnetic Patch Antenna (IP65) 2Prieinamumas
Min.: 1
Daugkart.: 1

Unspecified Antennas Outdoor Antennas 1.525 GHz 1.559 GHz 2 dBi 50 Ohms 2 - 40 C + 85 C Patch 1 Band Connector SMA Male IP65
Pulse Electronics KD14FREQHW2
Pulse Electronics Antenos 1-2 WAVE SPEC FREQ 416-504 NPB 13Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 416 MHz 504 MHz Bulk
LPRS Antenos 2.4GHz Compressed Antenna 59Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Whip Stubby 2 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Portable Applications, Fixed Applications 62 mm Bulk
Maxtena MHP1621HCT-HP
Maxtena Antenos 1Prieinamumas
Min.: 1
Daugkart.: 1
Siretta Antenos OMNI WIDEBAND LOW-PIM INDOOR CEILING DAS ANTENNA N-TYPE FEMALE CONNECTOR 8Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 8 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 6.82 dBi 50 Ohms 2.1 50 W - 45 C + 75 C Panel Mount Connector N-Type Female 11 mm
PCTEL / Amphenol Antenos TRANSIT ANT MHZ 450-470 4Prieinamumas
25Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1

Indoor Antennas Whipless Antenna 450 MHz 470 MHz 20 MHz 50 Ohms 2.0:1 100 W 1 Band Panel Mount UHF Female 8 in 3.5 in 3.13 in TRANSIT
PCTEL / Amphenol Antenos ANTENNA, 445-470 MHZ, 5DBD, MOSAIC 5Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Collinear Antenna 445 MHz 470 MHz Collinear Whip 50 Ohms 1.5:1 150 W 1 Band Panel Mount CHROME COIL
PCTEL / Amphenol Antenos TRANSIT ANT MHZ 450-470 18Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas Whipless Antenna 450 MHz 470 MHz 20 MHz 50 Ohms 2.0:1 100 W 1 Band Panel Mount BNC Female 8 in 3.5 in 3.4 in TRANSIT
PCTEL / Amphenol Antenos ANT CONVRS MHZ 445-470 5Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Collinear Antenna 445 MHz 470 MHz Collinear Whip 50 Ohms 1.5:1 150 W 1 Band Panel Mount CHROME COIL
PCTEL / Amphenol Antenos TRANSIT ANT MHZ 488-512 26Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas Whipless Antenna 488 MHz 24 MHz 50 Ohms 2.0:1 100 W 512 MHz 1 Band Panel Mount UHF Female 8 in 3.5 in 3.4 in TRANSIT
PCTEL / Amphenol Antenos TRANSIT ANT MHZ 890-960 21Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas Whipless Antenna 890 MHz 960 MHz 154 MHz 50 Ohms 2.0:1 100 W 1 Band Panel Mount N Female 8 in 3.5 in 3.4 in TRANSIT
PCTEL / Amphenol Antenos ANT CONVRS MHZ 210-230 5Prieinamumas
150Pagal užsakymą
Min.: 1
Daugkart.: 1

Outdoor Antennas Collinear Antenna 210 MHz 230 MHz Collinear Whip 50 Ohms 1.5:1 150 W 1 Band Panel Mount CHROME COIL
PCTEL / Amphenol Antenos CONVRS B-B ANT MHZ 150-512, .125 ROD 9Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Mobile Antenna 150 MHz 512 MHz 24 MHz 50 Ohms 2.0:1 150 W - 40 C + 85 C 1 Band Screw CHROME COIL
PCTEL / Amphenol Antenos 890-960 MHZ, 6.5 DBD 3 ELEMENT YAGI, N FEMALE 2' JUMPER 7Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Yagi Antenna 890 MHz 960 MHz Yagi 6.5 dBd 50 Ohms 200 W - 40 C + 85 C 1 Band Clamp Screw N Female RG-213 BGYAGI
PCTEL / Amphenol Antenos 760-870 MHZ MAXBASE COLINEAR ANTENNA-BLACK 33Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Base Antenna 760 MHz 870 MHz Cellular Collinear 3 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Base MAXBASE
PCTEL / Amphenol Antenos 760-870 MHZ, 3DB, CCC, ANT W/SPR, BLK 45Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Base Antenna 760 MHz 870 MHz Collinear Whip 3 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Panel Mount MAXBASE
PCTEL / Amphenol Antenos 824-896 / 1850-1990 DB MAX BASE ANT, BLK 25Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Base Antenna 824 MHz 1.99 GHz collinear Whip 4 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 2 Band Panel Mount MAXBASE
PCTEL / Amphenol Antenos 2.4 - 2.5 GHZ,5DB,CCC,BLK 25Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Base Antenna 2.2 GHz 2.9 GHz Collinear Whip 5 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Panel Mount MAXBASE
PCTEL / Amphenol Antenos 119-950,UNITY,FT 1/4 WAVE,BLK 22Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Base Antenna 118 MHz 940 MHz Cellular Collinear 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Base MAXBASE