ams OSRAM White LEDs

Results: 2 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM GW CSSRM3.PM-N8P1-XX55-1-700-R33
ams OSRAM White LEDs
6 000Expected 9/18/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 350 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear OSLON SQUARE Reel, Cut Tape
ams OSRAM White LEDs White OSCONIQ P 2723
4 604Expected 10/16/2026
Min.: 1
Mult.: 1
: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED
3 990Expected 9/18/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 6500 K 270 lm 90 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip
3 000Expected 10/27/2026
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 4000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DMLN32.SB
4 000Expected 10/27/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs 1007 (2720 metric) White KW DMLN32.SB Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4 000Expected 10/16/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4 000Expected 10/2/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4 000Expected 10/2/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4 000Expected 10/2/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT Warm White 24 lm Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5 000Expected 10/16/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT Neutral White 4000 K 24 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT Warm White 3500 K 24 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5 000Expected 10/16/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT Warm White 3000 K 24 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT Warm White 2700 K 24 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5 000On Order
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT Warm White 2400 K 24 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT Cool White 6500 K 28 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT Cool White 5700 K 28 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5 000Expected 10/16/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT Neutral White 5000 K 28 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs White
5 866Expected 9/4/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT TOPLED White 1.5 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs 1 800In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape
ams OSRAM GW VJLPL1.CM-K3LX-XX51-1-350-R18
ams OSRAM White LEDs
5 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 6500 K GW VJLPL1_Cx Reel, Cut Tape
ams OSRAM White LEDs OSLON SQUARE WHT HI PWR SMT 3 000Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000

Reel