Multiprotocol Modules

Rezultatai: 733
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Dažnis Išvesties Galia Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Antenos jungties tipas Matmenys Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – Sub GHz Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Kvalifikacija Pakavimas
Telit Cinterion Multiprotocol Modules WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE 542Prieinamumas
Min.: 1
Daugkart.: 1
2.4 GHz, 5 GHz UART - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth LTE 802.11 a/b/g/n/ac Tray
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+ 395Prieinamumas
4 100Pagal užsakymą
Min.: 1
Daugkart.: 1
: 100

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Tape and Reel 714Prieinamumas
2 000Tikėtina 2027-01-05
Min.: 1
Daugkart.: 1
: 1 000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, MHF4, Cut Tape 201Prieinamumas
Min.: 1
Daugkart.: 1

Sona MT320 2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Bluetooth 5.4 WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, RF Trace, Cut Tape 223Prieinamumas
Min.: 1
Daugkart.: 1

2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Cut Tape
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, antenna pin, open CPU 1 241Prieinamumas
Min.: 1
Daugkart.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C Antenna Pin 16.8 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1 919Prieinamumas
Min.: 1
Daugkart.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Panasonic Industry Multiprotocol Modules PAN9019 Wi-Fi and Bluetooth Radio Module IEEE 802.11 Bluetooth 5.4, NXP IW611 935Prieinamumas
Min.: 1
Daugkart.: 1
: 500

PAN9019 - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape, MouseReel
Panasonic Industry Multiprotocol Modules PAN9019A Wi-Fi, 802.15.4 Radio Module IEEE 802.11 Bluetoth 5.4, NXP IW612 990Prieinamumas
Min.: 1
Daugkart.: 1
: 500

PAN9019A - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected 229Prieinamumas
Min.: 1
Daugkart.: 1
: 500

2.4 GHz, 5 GHz SDIO 1.7 V 3.6 V - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.1 Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module 76Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
260 MHz 12 dBm 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.55 mm Bluetooth WiFi Reel, Cut Tape
CEL Multiprotocol Modules CMP4020-3 BULK 50Prieinamumas
Min.: 1
Daugkart.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules CMP4020-2C BULK 50Prieinamumas
Min.: 1
Daugkart.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 580Prieinamumas
6 500Pagal užsakymą
Min.: 1
Daugkart.: 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
NXP Semiconductors Multiprotocol Modules IW610CUK/A1ZDI 25Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

IW610CUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW610GHN/A1ZDI 1 140Prieinamumas
Min.: 1
Daugkart.: 1

IW610GHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Tray
Telit Cinterion Multiprotocol Modules WE310K6-P EXT ANT M.2 card 71Prieinamumas
200Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1
2.4 GHz/5 GHz 19 dBm - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax Tray
CEL Multiprotocol Modules CMP4020-3C BULK 50Prieinamumas
Min.: 1
Daugkart.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32C3
1 260Prieinamumas
2 580Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Advantech Multiprotocol Modules Qualcomm WiFi6E M.2 2230 E key 84Prieinamumas
Min.: 1
Daugkart.: 1

PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax


Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 3 813Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, IPEX antenna connector 7 995Prieinamumas
16 900Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector 12 670Prieinamumas
Min.: 1
Daugkart.: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Reel, Cut Tape, MouseReel
Phoenix Contact Multiprotocol Modules FL EPA 2
33Prieinamumas
Min.: 1
Daugkart.: 1

9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11
HMS Networks Multiprotocol Modules Anybus Wireless Bolt

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Bulk