Bluetooth, BLE Antenos

Rezultatai: 598
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas

TE Connectivity Antenos WLAN DUAL BAND ANTENNA PCB V 50mm 160Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 50 mm RF1.13

TE Connectivity Antenos WLAN DUAL BAND ANTENNA PCB H 100mm 1 039Prieinamumas
5 000Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 100 mm RF1.13

TE Connectivity Antenos WLAN DUAL BAND ANTENNA FPC V 100mm 1 105Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 7 dBi 50 Ohms 2.0:1, 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 9.5 mm 0.2 mm 100 mm RF1.13
Pulse Electronics Antenos 1608 2.4GHz Ceramic Chip 9 322Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1W 2.4-2.5GHz ANTENNA 5 426Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 12 000
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 5.05 dBi 160 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1.575GHz 50 Ohm 1W PIFA CHIP ANTENNA 1 651Prieinamumas
9 000Tikėtina 2026-10-27
Min.: 1
Daugkart.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.577 GHz Bluetooth, BLE GPS Chip Ceramic 2.01 dB 51 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 2.4/5 GHz 2.2/2.9dBi 40x6mm 1.13 100mm 510Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX150 Bulk
Pulse Electronics Antenos 2.4/5GHz 50 Ohm 1W PCB ANTENNA 1 082Prieinamumas
2 000Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1
Maks.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.4 dB 50 Ohms 2:1 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF 2.45 GHz 18.4 mm 7.5 mm 0.55 mm 1.13 mm Mini Coaxial Cable ANTX200 Bulk


Phoenix Contact Antenos ANT-DIR-2459-01 3Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 9 dBi 50 Ohms - 40 C + 75 C 4 Band Bracket Mount Connector N Female 2.4 GHz, 2.45 GHz, 5 GHz, 5.5 GHz 100 mm 80 mm 35 mm IP67 RAD
Phoenix Contact Antenos RAD-ISM-2400-ANT- OMNI-2-1-RSMA 11Prieinamumas
10Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 2 dB 50 Ohms - 20 C + 65 C 1 Band Bracket Mount Connector RP-SMA Male 2.4 GHz 82.5 mm IP65 1.5 M Coax RAD
Phoenix Contact Antenos RAD-ISM-2400-ANT- OMNI-9-0 3Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Collinear Fiberglass 9 dBi 50 Ohms - 40 C + 75 C 1 Band Bracket Mount Connector N Female 2.4 GHz 625 mm IP65 RAD

Pulse Electronics Antenos BASE-WHP 5DB 890-960 MHZ NPB 18Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee) RFID, ISM Whip Straight with Base 5 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 915 MHz LMR, Public Safety, M2M Bulk
Pulse Electronics Antenos Ant 2.4-2.5 NMOHF Mnt 5Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 5.06 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 2.45 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT2400 Bulk
Pulse Electronics Antenos Wireless - External Indoor Portables 18Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Networks 108 mm 25.8 mm 49.6 mm W10 Bulk
Pulse Electronics Antenos YUAN ANTENNA 13x155 2.4G 5 NPB 130Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Networks 195 mm 36.7 mm IP20 Bulk
Pulse Electronics Antenos Ext ISM868/915/2.4 SMA 165Prieinamumas
432Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1
Maks.: 96

Multiprotocol Antennas Outdoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 50 mm IP65 Tray
Pulse Electronics Antenos Ext ISM868/915/2.4 RPSMA 199Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Indoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector RP-SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 49.6 mm IP42 Tray
Pulse Electronics Antenos Monopole WiFi 10x3x4 996Prieinamumas
Min.: 1
Daugkart.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms - 45 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
Pulse Electronics Antenos CERAMIC CHIP ANTENNA FOR W NPB 119Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 1.6:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Pulse Electronics Antenos Ant 2.4-2.5GHz 18x18x4mm Pin 133Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 6 dBic 50 Ohms 5 W - 40 C + 105 C 1 Band Adhesive Mount Pin 2.45 GHz Wireless Applications, ISM Applications 18 mm 18 mm 4 mm Tray
Pulse Electronics Antenos Plume Wifi Antenna 5Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi, 5 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Applications, IoT Devices, M2M, Security, Transportation 45 mm 6 mm 100 mm RF1.13 Internal Bulk
Pulse Electronics Antenos 2.4/5.X GHZ DSRC CABLE 150MM 765Prieinamumas
3 635Tikėtina 2026-10-27
Min.: 1
Daugkart.: 1
Maks.: 20

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar Flex 4 dB, 5.5 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Wireless Applications, Routers, Set Top Boxes, IoT Devices, M2M, V2X 14.3 mm 5.3 mm 150 mm RF1.13 Bulk
Pulse Electronics Antenos 2.4-2.5/5.15-6GHz RA Stick Ant IP65 175Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Straight Right Angle 1.5 dBi, 2.2 dBi 50 Ohms 1 W - 30 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points 128.05 mm 18.2 mm IP65 Bulk
Pulse Electronics Antenos 3x3 MIMO DB-WiFi FPC w IPEX 4Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace T-Bar Flex 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.5 GHz Wireless Applications, RF Environments, Security, Video, Graphics, SmartGrid, Meters, Sensor Networks, Transportation 80 mm 20 mm 27 mm 100 mm RF1.13 x 3 Gemini Bulk
TE Connectivity / Linx Technologies Antenos Antenna CER Patch 20mm Sq 2.45GHz Adh 674Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Patch Ceramic 5.5 dBi 50 Ohms 2.7 8 W - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz 802.15.4, Bluetooth, ISM, WiFi 20 mm 20 mm 4 mm CPA Bulk