+ 125 C EEPROM

Results: 1 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-TSSOP Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

128 kbit SPI 5 MHz 16 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25128B AEC-Q100 Reel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, Auto Grade1, 8-UDFN Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

128 kbit SPI 5 MHz 16 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-TSSOP Non-Stocked Lead-Time 9 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

16 kbit SPI 5 MHz 2 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology EEPROM Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000

256 kbit SPI 5 MHz 32 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ext Tmp, 8-UDFN Non-Stocked Lead-Time 8 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel

Microchip Technology EEPROM 1kx8 - 5V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4kx8 - 5V Non-Stocked Lead-Time 7 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 1kx8 16B - 2.5V Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 100

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1kx8 16B - 2.5V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2kx8 16B - 2.5V Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 100

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 256x8-128x16 Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 4.5 V 5.5 V SMD/SMT 40 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 512x8 Or 256x16 Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 40 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 1024x16-2048x8 EXT TEMP, SOIC8 Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel

Microchip Technology EEPROM 256Kb I2C EEPROM, 1.7-5.5V, E-temp, 8-SOIC Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOT-23-5 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
STMicroelectronics EEPROM Automotive 8-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 2 500

8 kbit SPI 20 MHz 1 k x 8 MLP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 11MIL GRIND - 150NS PGA 883C
Non-Stocked Lead-Time 23 Weeks
Min.: 20
Mult.: 20

256 kbit Parallel 32 k x 8 PGA-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28C256 Bulk

Microchip Technology EEPROM 150NS CERDIP
Lead-Time 23 Weeks
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 DIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube

Microchip Technology EEPROM 200NS CERDIP
Non-Stocked Lead-Time 23 Weeks
Min.: 14
Mult.: 14

256 kbit Parallel 5 MHz 32 k x 8 DIP-28 200 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube

Microchip Technology EEPROM 250NS CERDIP
Non-Stocked Lead-Time 23 Weeks
Min.: 14
Mult.: 14

256 kbit Parallel 5 MHz 32 k x 8 DIP-28 250 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube
Microchip Technology EEPROM 256K HI-ENDURANCE SDP- 150NS 883C
Non-Stocked Lead-Time 23 Weeks
Min.: 14
Mult.: 14

256 kbit Parallel 5 MHz 32 k x 8 CDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube