tft HMI Displays & Panel PCs

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 15.6" FHD,Pcap,N4200,8G,128G,WF,US PWC 1In Stock
Min.: 1
Mult.: 1
All-in-One Capacitive Intel Pentium N4200 TFT Display 1.1 GHz to 2.5 GHz 4 GB 12 V to 24 V Audio, Ethernet, HDMI, RS-232, USB 1920 x 1080 0 C + 40 C 398.8 mm x 248.2 mm x 29.5 mm
Advantech HMI Displays & Panel PCs 10.1"Pcap,N4200,2G RAM,Black 3In Stock
Min.: 1
Mult.: 1

Fanless Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V to 24 V Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 40 C 251 mm x 170 mm x 32.5 mm
EDATEC HMI Displays & Panel PCs CM4 10.1'' Industrail Panel Computer V1.0 Version, CM4102008, 2 GB RAM & 8 GB eMMC with wireless,
1In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2711 TFT 1.5 GHz, 2.4 GHz, 5 GHz 2 GB 2 GB 9 V to 28 V Audio, Bluetooth, Ethernet, GPIO, HDMI, USB2.0, USB 3.0, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
Advantech HMI Displays & Panel PCs 4.3" WQVGA, 64MB, 128MB(NAND),Serialx3,E 12In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WQVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 480 x 272 4.3 in - 10 C + 60 C 129 mm x 103 mm x 31.3 mm
Axiomtek GOT321A-ELK-WCD
Axiomtek HMI Displays & Panel PCs 21.5" FHD TFT fanless touch panel computer with Intel Celeron processor J6412, projected capacitive multi-touch screen, and 9 to 36 VDC terminal block with small Phoenix connector 1In Stock
Min.: 1
Mult.: 1
Intel
Axiomtek HMI Displays & Panel PCs 12.1" XGA fanless touch panel computer with Intel Celeron processor N3060, 5-wire resistive touch screen and 24 VDC power input (terminal block connector) 1In Stock
Min.: 1
Mult.: 1
Fanless Resistive Intel Celeron XGA/SVGA TFT 2.48 GHz 8 GB 0 GB 24 V 12.1 in 0 C + 50 C 327.5 mm x 52.5 mm x 261.8 mm


IDEC HMI Displays & Panel PCs 5.7 TFT Mono (Black Bezel)
5On Order
Min.: 1
Mult.: 1
24 V Ethernet, Serial, USB 320 x 240 5.7 in - 20 C + 60 C
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 238
8On Order
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 23.8 in - 20 C + 60 C 571 mm x 354 mm x 54 mm
IDEC HG2G-V5FT22TF-B
IDEC HMI Displays & Panel PCs 5.7 inch TFT 65K Black Bezel
4On Order
Min.: 1
Mult.: 1
24 V Ethernet, Serial, USB 640 x 480 5.7 in
Panasonic Industry HMI Displays & Panel PCs GT707 7 inch wide Touch screen Color, RS232,800x480, 24VDC, SD HC card, IP65, TFT
20On Order
Min.: 1
Mult.: 1

24 VDC RS-232 7 in 0 C + 50 C
Schneider Electric HMI Displays & Panel PCs 7"W WVGA, Analog, Ethernet, DC
3Expected 10/23/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 205.5 mm x 150.5 mm x 45 mm
Schneider Electric HMI Displays & Panel PCs 10" W Basic HMI, GP-ProEX model
4Expected 11/9/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 273 mm x 203 mm x 47 mm
EDATEC HMI Displays & Panel PCs Pi5 Panel PC 10.1" HMI, 1280*800 with touch panel, with Pi5 4GB, with 32GB SD card, PoE not supported
30Expected 11/5/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
Schneider Electric HMI Displays & Panel PCs 7" W Basic Operator Terminal
1On Order
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 208 mm x 153 mm x 45 mm
Omron Automation and Safety NB5Q-TW00B-V1
Omron Automation and Safety HMI Displays & Panel PCs NB-V1 HMI,5.6 TFT QVGA,2Serial 27Factory Stock Available
Min.: 1
Mult.: 1
EDATEC HMI Displays & Panel PCs CM4 10.1'' Industrail Panel Computer V1.0 Version, CM4104032, 4 GB RAM & 32 GB eMMC with wireless,
2Expected 9/14/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2711 TFT 1.5 GHz, 2.4 GHz, 5 GHz 4 GB 4 GB 9 V to 28 V Audio, Bluetooth, Ethernet, GPIO, HDMI, USB2.0, USB 3.0, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
Axiomtek GOT315W-521-PCT-DC
Axiomtek HMI Displays & Panel PCs 15.6" WXGA TFT fanless touch panel computer with LGA1151 9th/8th gen Intel Core i7/i5/i3, Intel Pentium Gold or Intel Celeron processor (up to 35W), projected capacitive multi-touch screen, and 24 VDC terminal block with small Phoenix connector
7Expected 9/3/2026
Min.: 1
Mult.: 1
Intel
Phoenix Contact HMI Displays & Panel PCs TP57AT/762000 S00001 Non-Stocked
Min.: 1
Mult.: 1

0 C + 50 C
Eaton Electrical HMI Displays & Panel PCs FAZ-NA 1P 32A C CURVE Non-Stocked
Min.: 1
Mult.: 1
TFT 5.7 in 0 C + 50 C
Siemens 6AV21252GB230AX0
Siemens HMI Displays & Panel PCs SIMATIC HMI KTP700F MOBILE, 7" TFT Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Omron Automation and Safety NB10W-TW01B-V1
Omron Automation and Safety HMI Displays & Panel PCs NB-V1 HMI,10.1 TFT QVGA,ETHNT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Siemens 6AV21240UC020AX1
Siemens HMI Displays & Panel PCs SIMATIC HMI TP1900 COMFORT PANEL 19" TFT Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
EDATEC HMI Displays & Panel PCs MONITOR USB TOUCH HDMI TFT 21.5" Audio, TouchScreen
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Capacitive TFT LCD 12 V to 24 V USB 1920 x 1080 21.5 in - 10 C + 60 C 531.3 mm x 317.8 mm x 35 mm
Siemens HMI Displays & Panel PCs SIMATIC HMI IWP1200 Advanced Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Capacitive TFT LCD 24 VDC Ethernet, USB 3.1 1280 x 800 12 in 326 mm x 237 mm x 95 mm
Eaton Electrical XV-152-D4-10TVRG-10
Eaton Electrical HMI Displays & Panel PCs 3P 2000A RDC CB 600VAC 65KA W/O RTG Non-Stocked
Min.: 1
Mult.: 1
TFT 0 C + 50 C