TMDXEVMPCI

Texas Instruments
595-TMDXEVMPCI
TMDXEVMPCI

Mfr.:

Description:
Interface Development Tools AMC to PCIe Adopter Card

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Adapter Cards
AMC to PCIe
Brand: Texas Instruments
Description/Function: Passive adapter card that allows select TI EVMs with a AMC header to be converted to a PCIe x4 lane edge connector so it can be inserted into a desktop PC or any where a PCIe header is utilized
For Use With: TMDXEVM6678L, MDXEVM6678LE
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 464,478 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,54 € 290,54 €