TLC5951DAPR

Texas Instruments
595-TLC5951DAPR
TLC5951DAPR

Mfr.:

Description:
LED Lighting Driver ICs 24Ch 12Bit PWM LED D river A 595-TLC5951 A 595-TLC5951DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
24 Output
40 mA
HTSSOP-38
5.5 V
3 V
30 MHz
TLC5951
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Dot Correction, Error Flag, Fault Detection, LED Open Detection, LED Short to Ground Detection, LED
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Number of Channels: 24 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC5951 24-Channel Constant-Current Sink Driver

Texas Instruments TLC5951 24-Channel Constant-Current Sink Driver comes with each channel having an individually-adjustable, 4096-step, pulse-width modulation (PWM) grayscale (GS) brightness control. The device also includes a 128-step constant-current dot correction (DC). The dot correction adjusts brightness deviation between channels and other LED drivers. The output channels are grouped into three groups of eight channels. Each channel group has a 256-step global brightness control (BC) function and an individual grayscale clock input. GS, DC, and BC data are accessible via a serial interface port. DC and BC can be programmed via a dedicated serial interface port.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,12 € 4 240,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,36 €
Min:
1

Similar Product

Texas Instruments TLC5951DAP
Texas Instruments
LED Lighting Driver ICs 24Ch 12Bit PWM LED D river A 595-TLC5951 A 595-TLC5951DAPR