SN74LVC1G66DRYR

Texas Instruments
595-SN74LVC1G66DRYR
SN74LVC1G66DRYR

Mfr.:

Description:
Analogue Switch ICs Single Ana Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SON-6
1 Channel
1 x SPST
10 Ohms
1.65 V
5.5 V
4.2 ns
5 ns
- 40 C
+ 85 C
SN74LVC1G66
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 100 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 2,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 9 648

Stock:
9 648 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,152 € 1,52 €
0,135 € 3,38 €
0,115 € 11,50 €
0,107 € 26,75 €
0,101 € 50,50 €
0,096 € 96,00 €
0,091 € 227,50 €
Full Reel (Order in multiples of 5000)
0,088 € 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.