SN74CB3Q16210DL

Texas Instruments
595-SN74CB3Q16210DL
SN74CB3Q16210DL

Mfr.:

Description:
Digital Bus Switch ICs 16-Bit FET Bus Switc h A 595-SN74CB3Q162 A 595-SN74CB3Q16210DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
9 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
SSOP-48
AEC-Q100
Tube
Brand: Texas Instruments
Off Time - Max: 7 ns
On Time - Max: 8 ns
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q16210
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 3 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 475   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 840,75 €
1,75 € 875,00 €
1,71 € 1 710,00 €
1,68 € 5 040,00 €
1,66 € 8 300,00 €