PCM3008T/2K

Texas Instruments
595-PCM3008T/2K
PCM3008T/2K

Mfr.:

Description:
Interface - CODECs Lo-Vlt/Lo-Pwr Sngl-e nd Alg I/O A 595-PC A 595-PCM3008T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
16 bit
48 kHz
Serial
2 ADC
1 DAC
3.6 V
2.1 V
- 25 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Brand: Texas Instruments
Development Kit: DEM-DAI3008
Height: 1.15 mm
Length: 5 mm
Operating Supply Current: 17 mA
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 32 mW
Product Type: CODECs
Series: PCM3008
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: - 84 dB ADC/- 88 dB DAC
Width: 4.4 mm
Unit Weight: 63,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,73 € 9 460,00 €