BM-R6ASE005F

Stewart Connector
530-BM-R6ASE005F
BM-R6ASE005F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT6A 28AWG 5FT

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
1.524 m (5 ft)
Blue
28 AWG
Unshielded
Bulk
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM-R6
Factory Pack Quantity: 70
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT6a 28AWG Patch Cables

Bel CAT6a 28AWG Patch Cables are 8-position CAT6a cables that reach data transfer speeds up to 10Gbps, a rating 10 times faster than CAT6 cables. These 28AWG stranded cables are 100% transmission tested for performance. The series features 50µ" gold-plated contacts along with a blue polyvinyl chloride (PVC) jacket. Bel CAT6a 28AWG Patch Cables are offered in lengths from 1ft to 15ft. and achieve a bandwidth double that of CAT6 cables.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,08 € 14,08 €
12,32 € 123,20 €
11,41 € 285,25 €
10,73 € 536,50 €
10,11 € 707,70 €
9,62 € 2 693,60 €
9,25 € 5 180,00 €
8,91 € 9 355,50 €