UB-20AFMM-LR7A02

Amphenol LTW
523-UB-20AFMM-LR7A02
UB-20AFMM-LR7A02

Mfr.:

Description:
I/O Connectors USB, Type B 2.0, Plastic, 1.5A, Female Connector, Right Angle, 2 Points Lock, Overmolded, Length 2000mm, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
Brand: Amphenol LTW
Product Type: I/O Connectors
Factory Pack Quantity: 10
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof USB 2.0 Type Connectors

Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,11 € 13,11 €
10,81 € 108,10 €
10,78 € 215,60 €
9,66 € 483,00 €
9,17 € 917,00 €
8,87 € 1 774,00 €
8,52 € 4 260,00 €
8,21 € 8 210,00 €
2 000 Quote